100024099 | Telegärtner

N socket 50 Ω, RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A, straight, 100024099

Order No.: 78F366
EAN: 4018359112868
MPN:
100024099
J01021H1003
Series: N
100024099 Telegärtner Coaxial Connectors Image 1
100024099 Telegärtner Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
17.9809 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
17.98 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9809 €
10 pcs.
15.8151 €
50 pcs.
14.7322 €
150 pcs.
14.1015 €
500 pcs.
13.3756 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01021H1003, Telegärtner

N Bulkhead Jack G7 (RG-316/U) IP 67

This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.

Technical Data

  • Design: Jack
  • Connector type: N
  • Cable group: RG 316/U
  • Connection type: other
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector N
Cable Group RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A
Design gerade
Contact material Messing
Contact connection sonstige
Version Buchse
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei