100024103 | Telegärtner
N flange socket 50 Ω, RG-213/U, RG-214/U, solder/clamp, straight, 100024103
Unit Price (€ / pc.)
20.6465 € *
Available: 1 pcs.
Total Price:
20.65 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6465 €
10 pcs.
19.1709 €
25 pcs.
17.8857 €
50 pcs.
16.2673 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01021H1080, Telegärtner
N Panel Jack RG-213/U, RG-214/U, 9880 Belden IP 67
This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.
Technical Data
- Design: Jack
- Connector type: N
- Cable group: RG 213/U, RG 214/U
- Connection type: Solder/Clamp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange socket | |
| Impedance | 50 Ω | |
| Connector | N | |
| Cable Group | RG-213/U, RG-214/U | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder/clamp |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |