100024106 | Telegärtner
N socket 50 Ω, RG-58C/U, straight, 100024106
Unit Price (€ / pc.)
17.5644 € *
Available: 17 pcs.
Leadtime: On Request **
Total Price:
17.56 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5644 €
10 pcs.
15.4581 €
50 pcs.
14.4109 €
150 pcs.
13.7564 €
500 pcs.
13.0781 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01021H1171, Telegärtner
N Bulkhead Jack G1 (RG-58C/U), G5 (RG-223/U), RG-142 B/U, RG-141 A/U IP 67
This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.
Technical Data
- Design: Jack
- Connector type: N
- Cable group: RG 58C/U
- Connection type: other
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Version | Buchse | |
Design | gerade | |
Impedance | 50 Ω | |
Cable Group | RG-58C/U | |
Contact connection | sonstige | |
Contact material | Messing | |
Connector | N |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Dodecamethylcyclohexasiloxan, Blei |