100024321 | Telegärtner
UHF plug 50 Ω, RG-59B/U, crimp/crimp, straight, 100024321
Unit Price (€ / pc.)
13.4351 € *
Available: 0 pcs.
Leadtime: On Request **
Coaxial connector, J01040A0000, Telegärtner
UHF Straight Plug Crimp G2 (RG-59B/U) crimp/crimp
This product is a low cost, low frequency connector with a screw coupling. The maximum usable frequency is limited to 200 MHz, as the impedance of the connector is not controlled. Applications for the UHF connector is for low-frequency communication equipment.
Technical Data
- Design: Plug
- Connector type: UHF
- Cable group: RG 59B/U
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | UHF | |
Cable Group | RG-59B/U | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimp/Crimp | |
Version | Stecker |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |