100024324 | Telegärtner
UHF plug 50 Ω, RG-223/U, RG-400/U, crimp connection, straight, 100024324
Unit Price (€ / pc.)
9.2820 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
9.28 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2820 €
10 pcs.
8.5442 €
50 pcs.
7.7707 €
100 pcs.
6.9972 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01040A0009, Telegärtner
UHF Straight Plug Crimp G5 (RG-223/U) crimp/crimp
This product is a low cost, low frequency connector with a screw coupling. The maximum usable frequency is limited to 200 MHz, as the impedance of the connector is not controlled. Applications for the UHF connector is for low-frequency communication equipment.
Technical Data
- Design: Plug
- Connector type: UHF
- Cable group: RG 223/U
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | UHF | |
Cable Group | RG-223/U, RG-400/U | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |