100024332 | Telegärtner
UHF plug 50 Ω, RG-213/U, solder connection, straight, 100024332
As an alternative, we recommend the following item:

UHF plug 50 Ω, RG-213/U, straight, 100024336
Order No.: 78F302
Manufacturer: Telegärtner
per pc. 8.6751 € *
*incl. VAT plus shipping costs
Coaxial connector, J01040A0602, Telegärtner
UHF Straight Plug RG-213/U Insulator: POM
This product is a low cost, low frequency connector with a screw coupling. The maximum usable frequency is limited to 200 MHz, as the impedance of the connector is not controlled. Applications for the UHF connector is for low-frequency communication equipment.
Technical Data
- Design: Plug
- Connector type: UHF
- Cable group: RG 213/U
- Connection type: Solder/Solder
- Angled connector: false
- Insulated mounting: true
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | UHF | |
Cable Group | RG-213/U | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Lötanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |