100024333 | Telegärtner
UHF plug 50 Ω, RG-58C/U, solder/solder, straight, 100024333
Unit Price (€ / pc.)
6.2713 € *
Available: 0 pcs.
Leadtime: On Request **
Coaxial connector, J01040A0604, Telegärtner
UHF Straight Plug G1 (RG-58C/U), G2 (RG-59B/U) Insulator: POM
This product is a low cost, low frequency connector with a screw coupling. The maximum usable frequency is limited to 200 MHz, as the impedance of the connector is not controlled. Applications for the UHF connector is for low-frequency communication equipment.
Technical Data
- Design: Plug
- Connector type: UHF
- Cable group: RG 58C/U
- Connection type: Solder/Solder
- Angled connector: false
- Insulated mounting: true
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | UHF | |
Cable Group | RG-58C/U | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Löt/Löt | |
Version | Stecker |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |