100024336 | Telegärtner
UHF plug 50 Ω, RG-213/U, straight, 100024336
Unit Price (€ / pc.)
8.5561 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
8.56 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5561 €
10 pcs.
7.9492 €
25 pcs.
7.4137 €
50 pcs.
6.7473 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01040B0602, Telegärtner
UHF Straight Plug RG-213/U Insulator: PTFE
This product is a low cost, low frequency connector with a screw coupling. The maximum usable frequency is limited to 200 MHz, as the impedance of the connector is not controlled. Applications for the UHF connector is for low-frequency communication equipment.
Technical Data
- Design: Plug
- Connector type: UHF
- Cable group: RG 213/U
- Connection type: other
- Angled connector: false
- Insulated mounting: true
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | UHF | |
| Cable Group | RG-213/U | |
| Design | straight | |
| Contact connection | other |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |