100024338 | Telegärtner

UHF plug 50 Ω, RG-58C/U, RG-141A/U, solder/crimp connection, angled, 100024338

Order No.: 78F3064
EAN: 4018359385255
MPN:
100024338
J01040B0691
Series: COAX
100024338 Telegärtner Coaxial Connectors Image 1
100024338 Telegärtner Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
29.869 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.869 €

Coaxial connector, J01040B0691, Telegärtner

UHF Angle Plug Crimp G1 (RG-58C/U), RG-141A/U solder/crimp

This product is a low cost, low frequency connector with a screw coupling. The maximum usable frequency is limited to 200 MHz, as the impedance of the connector is not controlled. Applications for the UHF connector is for low-frequency communication equipment.

Technical Data

  • Design: Plug
  • Connector type: UHF
  • Cable group: RG 58C/U
  • Connection type: Solder/Crimp
  • Angled connector: true
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector UHF
Cable Group RG-58C/U, RG-141A/U
Design abgewinkelt
Contact material Messing
Contact connection Löt-/Crimpanschluss
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei