100024340 | Telegärtner
UHF plug 50 Ω, RG-58C/U, RG-141, RG-142, RG-223, solder/clamp, angled, 100024340
Unit Price (€ / pc.)
31.3803 € *
Available: 0 pcs.
Leadtime: On Request **
Coaxial connector, J01040B1201, Telegärtner
UHF Angle Plug, G1 (RG-58C/U), G5 (RG-223/U), RG141 A/U, RG-142 B/U
This product is a low cost, low frequency connector with a screw coupling. The maximum usable frequency is limited to 200 MHz, as the impedance of the connector is not controlled. Applications for the UHF connector is for low-frequency communication equipment.
Technical Data
- Design: Plug
- Connector type: UHF
- Cable group: RG 58C/U
- Connection type: Solder/Clamp
- Angled connector: true
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Version | plug | |
Design | angled | |
Impedance | 50 Ω | |
Cable Group | RG-58C/U, RG-141, RG-142, RG-223 | |
Contact connection | solder/clamp | |
Contact material | brass | |
Connector | UHF |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Dodecamethylcyclohexasiloxane, Lead |