100024344 | Telegärtner
UHF socket 50 Ω, solder connection, straight, 100024344
Unit Price (€ / pc.)
14.8869 € *
Available: 5 pcs.
Next delivery: 5 pcs. on 2025-05-21
Leadtime: 5 Weeks **
Total Price:
14.89 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8869 €
10 pcs.
13.1138 €
50 pcs.
12.2094 €
150 pcs.
11.6858 €
500 pcs.
11.0789 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01041B0632, Telegärtner
UHF Panel Jack
This product is a low cost, low frequency connector with a screw coupling. The maximum usable frequency is limited to 200 MHz, as the impedance of the connector is not controlled. Applications for the UHF connector is for low-frequency communication equipment.
Technical Data
- Design: Jack
- Connector type: UHF
- Cable group: other
- Connection type: Solder
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | UHF | |
Cable Group | sonstige | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Lötanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |