100024360 | Telegärtner

Mini UHF socket 50 Ω, RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A, crimp/crimp, straight, 100024360

Order No.: 80F1433
EAN: 4018359202576
MPN:
100024360
J01046F0003
Series: Mini-UHF
100024360 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
3.2606 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.2606 €

Coaxial connector, J01046F0003, Telegärtner

Mini UHF Bulkhead Socket Crimp G7 (RG-316/U) crimp/crimp

This product is a miniaturized version of the UHF connector, but has improved electrical performance. It has threaded coupling and can be used up to a frequency of 2.5 GHz. Applications for the Mini-UHF connector is in the area of mobile radios and mobile communications; especially in vehicles.

Technical Data

  • Design: Jack
  • Connector type: Mini-UHF
  • Cable group: RG 316/U
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A
Kontaktanschluss Crimp/Crimp
Steckverbinder Mini-UHF
Logistics
Ursprungsland TW
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei