100024370 | Telegärtner
1.6/5.6 plug 50 Ω, RG-58, crimp/crimp, straight, 100024370
Unit Price (€ / pc.)
12.0666 € *
Available: 0 pcs.
Leadtime: On Request **
Coaxial connector, J01070A2002, Telegärtner
1.6/5.6 Straight Plug Crimp G12 (0.315/1.95-3.7) screw
Technical Data
- Design: Plug
- Connector type: 1.6/5.6
- Cable group: RG 58
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Version | Stecker | |
Design | gerade | |
Impedance | 50 Ω | |
Cable Group | RG-58 | |
Contact connection | Crimp/Crimp | |
Connector | 1.6/5.6 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |