100024372 | Telegärtner
1.6/5.6 plug 50 Ω, RG-58, crimp/crimp, straight, 100024372
Unit Price (€ / pc.)
10.9242 € *
Available: 0 pcs.
Leadtime: On Request **
Coaxial connector, J01070G2000, Telegärtner
1.6/5.6 Straight Plug Crimp G13 (0.4/2.5), G50 (0.45/2.0-3.4), screw
Technical Data
- Design: Plug
- Connector type: 1.6/5.6
- Cable group: RG 58
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Ausführung | Stecker | |
Bauform | gerade | |
Impedanz | 50 Ω | |
Kabelgruppe | RG-58 | |
Kontaktanschluss | Crimp/Crimp | |
Kontaktmaterial | Messing | |
Steckverbinder | 1.6/5.6 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |