100024375 | Telegärtner

1.6/5.6 plug 50 Ω, RG-59B/U, KX6A, solder/crimp connection, angled, 100024375

Order No.: 80F1443
EAN: 4018359338718
MPN:
100024375
J01070K2001
Series: COAX 1.6/5.6
Telegärtner
100024375 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
8.5918 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.5918 €

Coaxial connector, J01070K2001, Telegärtner

1.6/5.6 Angle Plug Crimp, G2 (RG-59B/U), screw

Technical Data

  • Design: Plug
  • Connector type: 1.6/5.6
  • Cable group: RG 59B/U
  • Connection type: Solder/Crimp
  • Angled connector: true
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Ausführung Stecker
Bauform abgewinkelt
Impedanz 50 Ω
Kabelgruppe RG-59B/U, KX6A
Kontaktanschluss Löt-/Crimpanschluss
Kontaktmaterial Messing
Steckverbinder 1.6/5.6
Logistics
Ursprungsland DE
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei