100024376 | Telegärtner
1.6/5.6 socket 50 Ω, solder/solder, straight, 100024376
Unit Price (€ / pc.)
19.4803 € *
Available: 0 pcs.
Leadtime: On Request **
Coaxial connector, J01073A1703, Telegärtner
1.6/5.6 Bulkhead Receptacle, female with solder tag
Technical Data
- Design: Jack
- Connector type: 1.6/5.6
- Cable group: other
- Connection type: Solder/Solder
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | 1.6/5.6 | |
Cable Group | sonstige | |
Design | gerade | |
Contact material | Beryllium-Kupfer | |
Contact connection | Löt/Löt | |
Version | Buchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |