100024377 | Telegärtner

1.6/5.6 socket 50 Ω, RG-179B/U, crimp/crimp, straight, 100024377

Order No.: 80F1445
EAN: 4018359338725
MPN:
100024377
J01073A2000
Series: COAX 1.6/5.6
100024377 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
12.3403 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.3403 €

Coaxial connector, J01073A2000, Telegärtner

1.6/5.6 Bulkhead Jack Crimp G4 (RG-179B/U), G50 fixed mount

Technical Data

  • Design: Jack
  • Connector type: 1.6/5.6
  • Cable group: RG 179B/U
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Cable Group RG-179B/U
Contact connection Crimp/Crimp
Connector 1.6/5.6
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei