100024378 | Telegärtner

1.6/5.6 socket 50 Ω, RG-58, crimp/crimp, straight, 100024378

Order No.: 80F1446
EAN: 4018359345624
MPN:
100024378
J01073A2002
Series: COAX 1.6/5.6
100024378 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
12.5307 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.5307 €

Coaxial connector, J01073A2002, Telegärtner

1.6/5.6 Bulkhead Jack Crimp G12 (0.315/1.95-3.7) fixed mount

Technical Data

  • Design: Jack
  • Connector type: 1.6/5.6
  • Cable group: RG 58
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector 1.6/5.6
Cable Group RG-58
Design gerade
Contact material Kupferlegierung
Contact connection Crimp/Crimp
Version Buchse
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei