100024387 | Telegärtner
4/13 socket 50 Ω, straight, 100024387
Unit Price (€ / pc.)
42.3164 € *
Available: 0 pcs.
Leadtime: On Request **
Coaxial connector, J01081A0002, Telegärtner
4/13 Bulkhead Socket DIN 19 262
This product has increased an importance as pH-measurements themselves. The close control of pH is primary importance in the medical industry as well as in the electroplating, textile, pharmaceutical, and food industries.
Technical Data
- Design: Jack
- Connector type: 4/13
- Cable group: other
- Connection type: other
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | 4/13 | |
Cable Group | sonstige | |
Design | gerade | |
Contact material | Messing | |
Contact connection | sonstige | |
Version | Buchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |