100024390 | Telegärtner

7/16 plug 50 Ω, 2.7/7.25, solder/clamp, straight, 100024390

Order No.: 80F1457
EAN: 4018359351182
MPN:
100024390
J01120A0101
Series: COAX 7/16
100024390 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
34.5695 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
34.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.5695 €

Coaxial connector, J01120A0101, Telegärtner

7-16 Cable plug G37 (2.7/7.25), G42 (2.7/7.1), RG-213/U, RG-214/U, RG393, AIROM Plus, G55 (2.7/7.25 Flex)

This product is a very popular coax connector for use in Mobile Radio equipment. It is a larger sized precision weatherproof connector supplied with a thread coupling. Depending on design, this connector can be used up to 7.5 GHz. It also allows high-power high-frequency transmission in coaxial lines.

Technical Data

  • Design: Plug
  • Connector type: 7/16
  • Cable group: 2.7/7.25
  • Connection type: Solder/Clamp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector 7/16
Cable Group 2.7/7.25
Design gerade
Contact material Messing
Contact connection Löt/Klemme
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei