100024393 | Telegärtner

7/16 plug 50 Ω, 7/8'', clamp/clamp, straight, 100024393

Order No.: 80F1459
EAN: 4018359367701
MPN:
100024393
J01120A0104
Series: COAX 7/16
100024393 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
52.0030 € *
Available: 8 pcs.
Leadtime: 4 Weeks **
Total Price:
52.00 € *
Price list
Quantity
Price per unit*
1 pcs.
52.0030 €
5 pcs.
48.8852 €
15 pcs.
47.0169 €
50 pcs.
44.9225 €
150 pcs.
43.0542 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01120A0104, Telegärtner

7-16 Straight Plug SIMFix CA-Pro G24 (7/8"), G52 (7/8" Alu)

This product is a very popular coax connector for use in Mobile Radio equipment. It is a larger sized precision weatherproof connector supplied with a thread coupling. Depending on design, this connector can be used up to 7.5 GHz. It also allows high-power high-frequency transmission in coaxial lines.

Technical Data

  • Design: Plug
  • Connector type: 7/16
  • Cable group: RG 59
  • Connection type: Clamp/Clamp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Ausführung Stecker
Bauform gerade
Impedanz 50 Ω
Kabelgruppe 7/8''
Kontaktanschluss Klemme/Klemme
Kontaktmaterial Kupferlegierung
Steckverbinder 7/16
Logistics
Ursprungsland DE
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei