100024402 | Telegärtner
7/16 plug 50 Ω, RG-223/U, RG-400/U, RG-142B/U, solder/crimp connection, angled, 100024402
Unit Price (€ / pc.)
42.9352 € *
Available: 0 pcs.
Leadtime: On Request **
Coaxial connector, J01120B0008, Telegärtner
7-16 Angle Plug Crimp G5 (RG-223/U), RG-142B/U
This product is a very popular coax connector for use in Mobile Radio equipment. It is a larger sized precision weatherproof connector supplied with a thread coupling. Depending on design, this connector can be used up to 7.5 GHz. It also allows high-power high-frequency transmission in coaxial lines.
Technical Data
- Design: Plug
- Connector type: 7/16
- Cable group: RG 223/U
- Connection type: Solder/Crimp
- Angled connector: true
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | 7/16 | |
Cable Group | RG-223/U, RG-400/U, RG-142B/U | |
Design | abgewinkelt | |
Contact material | Messing | |
Contact connection | Löt-/Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |