100024403 | Telegärtner

7/16 plug 50 Ω, 2.7/7.1, solder/crimp connection, angled, 100024403

Order No.: 80F1464
EAN: 4018359352684
MPN:
100024403
J01120B0009
Series: COAX 7/16
100024403 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
36.3783 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
36.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.3783 €

Coaxial connector, J01120B0009, Telegärtner

7-16 Angle Plug Crimp G42 (2.7/7.1), RG-213/U

This product is a very popular coax connector for use in Mobile Radio equipment. It is a larger sized precision weatherproof connector supplied with a thread coupling. Depending on design, this connector can be used up to 7.5 GHz. It also allows high-power high-frequency transmission in coaxial lines.

Technical Data

  • Design: Plug
  • Connector type: 7/16
  • Cable group: 2.7/7.1
  • Connection type: Solder/Crimp
  • Angled connector: true
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector 7/16
Cable Group 2.7/7.1
Design abgewinkelt
Contact material Messing
Contact connection Löt-/Crimpanschluss
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei