100024428 | Telegärtner

7/16 plug 50 Ω, straight, 100024428

Order No.: 80F1480
EAN: 4018359352844
MPN:
100024428
J01120D1157
Series: COAX 7/16
100024428 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
39.3057 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
39.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.3057 €

Coaxial connector, J01120D1157, Telegärtner

7/16-Combination Plug

This product is a very popular coax connector for use in Mobile Radio equipment. It is a larger sized precision weatherproof connector supplied with a thread coupling. Depending on design, this connector can be used up to 7.5 GHz. It also allows high-power high-frequency transmission in coaxial lines.

Technical Data

  • Design: Plug
  • Connector type: 7/16
  • Cable group: other
  • Connection type: other
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector 7/16
Cable Group sonstige
Design gerade
Contact material Messing
Contact connection sonstige
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei