100024446 | Telegärtner
7/16 socket 50 Ω, straight, 100024446
Unit Price (€ / pc.)
120.2614 € *
Available: 0 pcs.
Leadtime: On Request **
Coaxial connector, J01121A0004, Telegärtner
7-16 Receptacle for Panel Mounting
This product is a very popular coax connector for use in Mobile Radio equipment. It is a larger sized precision weatherproof connector supplied with a thread coupling. Depending on design, this connector can be used up to 7.5 GHz. It also allows high-power high-frequency transmission in coaxial lines.
Technical Data
- Design: Jack
- Connector type: 7/16
- Cable group: other
- Connection type: other
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Version | Buchse | |
Design | gerade | |
Impedance | 50 Ω | |
Cable Group | sonstige | |
Contact connection | sonstige | |
Contact material | Messing | |
Connector | 7/16 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |