100024456 | Telegärtner

7/16 socket 50 Ω, RFF 3/8“-50, solder/solder, straight, 100024456

Order No.: 80F1494
EAN: 4099889831986
MPN:
100024456
J01121A0160
Series: COAX 7/16
Telegärtner
100024456 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
41.2097 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
41.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.2097 €

Coaxial connector, J01121A0160, Telegärtner

7-16 Bulkhead Jack RFF 3/8"-50

This product is a very popular coax connector for use in Mobile Radio equipment. It is a larger sized precision weatherproof connector supplied with a thread coupling. Depending on design, this connector can be used up to 7.5 GHz. It also allows high-power high-frequency transmission in coaxial lines.

Technical Data

  • Design: Jack
  • Connector type: 7/16
  • Cable group: RFF 3/8“-50
  • Connection type: Solder/Solder
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RFF 3/8“-50
Kontaktanschluss Löt/Löt
Kontaktmaterial Beryllium-Kupfer
Steckverbinder 7/16
Logistics
Ursprungsland DE
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei