100024480 | Telegärtner
7/16 socket 50 Ω, UT-250, straight, 100024480
Unit Price (€ / pc.)
44.5536 € *
Available: 0 pcs.
Leadtime: On Request **
Coaxial connector, J01121B0000, Telegärtner
7-16 Bulkhead Jack G9 (UT-250), G20 (1/4"-FLEX) IP 68
This product is a very popular coax connector for use in Mobile Radio equipment. It is a larger sized precision weatherproof connector supplied with a thread coupling. Depending on design, this connector can be used up to 7.5 GHz. It also allows high-power high-frequency transmission in coaxial lines.
Technical Data
- Design: Jack
- Connector type: 7/16
- Cable group: UT-250
- Connection type: other
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | 7/16 | |
Cable Group | UT-250 | |
Design | gerade | |
Contact material | Beryllium-Kupfer | |
Contact connection | sonstige | |
Version | Buchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |