100024481 | Telegärtner
7/16 socket 50 Ω, RFF 1/2''-50, FSJA-50B, HFSC 12D, clamp/clamp, straight, 100024481
Unit Price (€ / pc.)
49.0994 € *
Available: 0 pcs.
Leadtime: On Request **
Coaxial connector, J01121B0114, Telegärtner
7-16 Straight Jack G23 (1/2'' Flex) SIMFix
This product is a very popular coax connector for use in Mobile Radio equipment. It is a larger sized precision weatherproof connector supplied with a thread coupling. Depending on design, this connector can be used up to 7.5 GHz. It also allows high-power high-frequency transmission in coaxial lines.
Technical Data
- Design: Jack
- Connector type: 7/16
- Cable group: RG 59
- Connection type: Clamp/Clamp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Ausführung | Buchse | |
Bauform | gerade | |
Impedanz | 50 Ω | |
Kabelgruppe | RFF 1/2''-50, FSJA-50B, HFSC 12D | |
Kontaktanschluss | Klemme/Klemme | |
Kontaktmaterial | Kupferlegierung | |
Steckverbinder | 7/16 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |