100024492 | Telegärtner

7/16 socket 50 Ω, straight, 100024492

Order No.: 80F1504
EAN: 4018359352868
MPN:
100024492
J01121C0049
Series: COAX 7/16
100024492 Telegärtner Coaxial Connectors Image 1
100024492 Telegärtner Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
44.0538 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
44.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.0538 €

Coaxial connector, J01121C0049, Telegärtner

7/16-Combination Panel Jack

This product is a very popular coax connector for use in Mobile Radio equipment. It is a larger sized precision weatherproof connector supplied with a thread coupling. Depending on design, this connector can be used up to 7.5 GHz. It also allows high-power high-frequency transmission in coaxial lines.

Technical Data

  • Design: Jack
  • Connector type: 7/16
  • Cable group: other
  • Connection type: other
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kabelgruppe sonstige
Kontaktanschluss sonstige
Kontaktmaterial Kupferlegierung
Steckverbinder 7/16
Logistics
Ursprungsland DE
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei