100024503 | Telegärtner

7/16 socket 50 Ω, RFA 1/2''-50, LDF4-50A,HFC 12D, clamp/clamp, straight, 100024503

Order No.: 80F1509
EAN: 4018359316389
MPN:
100024503
J01121G0136
Series: COAX 7/16
100024503 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
50.0752 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
50.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.0752 €

Coaxial connector, J01121G0136, Telegärtner

7-16 Straight Jack G21 (RF\LDF\LCF 12-50J\EupenLD\1/2) SIMFix Pro IP 68

This product is a very popular coax connector for use in Mobile Radio equipment. It is a larger sized precision weatherproof connector supplied with a thread coupling. Depending on design, this connector can be used up to 7.5 GHz. It also allows high-power high-frequency transmission in coaxial lines.

Technical Data

  • Design: Jack
  • Connector type: 7/16
  • Cable group: RG 59
  • Connection type: Clamp/Clamp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RFA 1/2''-50, LDF4-50A,HFC 12D
Kontaktanschluss Klemme/Klemme
Kontaktmaterial Kupferlegierung
Steckverbinder 7/16
Logistics
Ursprungsland DE
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei