100024618 | Telegärtner

SMA plug 50 Ω, RG-58C/U, solder/crimp connection, angled, 100024618

Order No.: 80F1558
EAN: 4018359119959
MPN:
100024618
J01150A0099
Series: SMA
100024618 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
3.7604 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.7604 €

Coaxial connector, J01150A0099, Telegärtner

SMA Angle Plug Crimp G1 (RG-58C/U)

This product is a very popular coax connector with threaded coupling. It can be used up to frequencies of over 18 GHz (depending on type). SMA applications include communications, satellite and test equipment.

Technical Data

  • Design: Plug
  • Connector type: SMA
  • Cable group: RG 58C/U
  • Connection type: Solder/Crimp
  • Angled connector: true
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector SMA
Cable Group RG-58C/U
Design abgewinkelt
Contact material Messing
Contact connection Löt-/Crimpanschluss
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei