100024624 | Telegärtner
SMA plug 50 Ω, RG-402, Belden 1673A, angled, 100024624
Unit Price (€ / pc.)
4.641 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Coaxial connector, J01150A0151, Telegärtner
SMA Angle Plug G10 (UT-141)
This product is a very popular coax connector with threaded coupling. It can be used up to frequencies of over 18 GHz (depending on type). SMA applications include communications, satellite and test equipment.
Technical Data
- Design: Plug
- Connector type: SMA
- Cable group: UT-141
- Connection type: other
- Angled connector: true
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Ausführung | Stecker | |
Bauform | abgewinkelt | |
Impedanz | 50 Ω | |
Kabelgruppe | RG-402, Belden 1673A | |
Kontaktanschluss | sonstige | |
Kontaktmaterial | Messing | |
Steckverbinder | SMA |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |