100024631 | Telegärtner

SMA plug 50 Ω, 1.5/3.8, solder/crimp connection, angled, 100024631

Order No.: 76F245
EAN: 4018359234140
MPN:
100024631
J01150A0521
Series: SMA
100024631 Telegärtner Coaxial Connectors Image 1
100024631 Telegärtner Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
6.3189 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
6.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.3189 €

Coaxial connector, J01150A0521, Telegärtner

SMA Angle Plug Crimp G30 (1.5/3.8), G54 (1.5/3.8 FLEX)

This product is a very popular coax connector with threaded coupling. It can be used up to frequencies of over 18 GHz (depending on type). SMA applications include communications, satellite and test equipment.

Technical Data

  • Design: Plug
  • Connector type: SMA
  • Cable group: 1.5/3.8
  • Connection type: Solder/Crimp
  • Angled connector: true
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector SMA
Cable Group 1.5/3.8
Design abgewinkelt
Contact material Messing
Contact connection Löt-/Crimpanschluss
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei