100024632 | Telegärtner

SMA plug 50 Ω, KX-21A, RG-178B/U, RG-196A/U, angled, 100024632

Order No.: 76F232
EAN: 4018359241254
MPN:
100024632
J01150A0541
Series: SMA
100024632 Telegärtner Coaxial Connectors Image 1
100024632 Telegärtner Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
9.3653 € *
Available: 54 pcs.
Leadtime: 3 Weeks **
Total Price:
9.37 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3653 €
10 pcs.
8.2348 €
100 pcs.
7.2233 €
250 pcs.
6.9496 €
1000 pcs.
6.4855 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01150A0541, Telegärtner

SMA Angle Plug Crimp G3 (RG-178B/U)

This product is a very popular coax connector with threaded coupling. It can be used up to frequencies of over 18 GHz (depending on type). SMA applications include communications, satellite and test equipment.

Technical Data

  • Design: Plug
  • Connector type: SMA
  • Cable group: RG 178B/U
  • Connection type: other
  • Angled connector: true
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector SMA
Cable Group KX-21A, RG-178B/U, RG-196A/U
Design abgewinkelt
Contact material Messing
Contact connection sonstige
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei