100024656 | Telegärtner
R-SMA plug 50 Ω, RG-58C/U, solder/crimp connection, angled, 100024656
Unit Price (€ / pc.)
12.7568 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
12.76 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7568 €
10 pcs.
11.2098 €
50 pcs.
10.4601 €
150 pcs.
9.9841 €
500 pcs.
9.4843 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01150R0021, Telegärtner
R-SMA angle plug G1 (RG-58C/U) solder/crimp
This product is supplied with a threaded coupling, vibration resistant and can be used up to frequencies of over 6 GHz (depending on type). The impedance is controlled at 50 Ω.
Technical Data
- Design: Plug
- Connector type: R-SMA
- Cable group: RG 58C/U
- Connection type: Solder/Crimp
- Angled connector: true
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | R-SMA | |
Cable Group | RG-58C/U | |
Design | abgewinkelt | |
Contact material | Messing | |
Contact connection | Löt-/Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |