100024659 | Telegärtner
R-SMA plug 50 Ω, 1.5/3.8, solder/crimp connection, straight, 100024659
Unit Price (€ / pc.)
11.3169 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
11.32 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3169 €
10 pcs.
10.5077 €
25 pcs.
9.8056 €
50 pcs.
8.9131 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01150R0051, Telegärtner
R-SMA Straight Plug G30 (1.5/3.8), G54 (1.5/3.8 FLEX) solder/crimp
This product is supplied with a threaded coupling, vibration resistant and can be used up to frequencies of over 6 GHz (depending on type). The impedance is controlled at 50 Ω.
Technical Data
- Design: Plug
- Connector type: R-SMA
- Cable group: 1.5/3.8
- Connection type: Solder/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | R-SMA | |
| Cable Group | 1.5/3.8 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder/crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |