100024661 | Telegärtner
R-SMA plug 50 Ω, 1.5/3.8, solder/crimp connection, angled, 100024661
Unit Price (€ / pc.)
7.5208 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Coaxial connector, J01150R0061, Telegärtner
R-SMA Angle Plug G30 (1.5/3.8), G54 (1.5/3.8 FLEX) solder/crimp
This product is supplied with a threaded coupling, vibration resistant and can be used up to frequencies of over 6 GHz (depending on type). The impedance is controlled at 50 Ω.
Technical Data
- Design: Plug
- Connector type: R-SMA
- Cable group: 1.5/3.8
- Connection type: Solder/Crimp
- Angled connector: true
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | R-SMA | |
Cable Group | 1.5/3.8 | |
Design | abgewinkelt | |
Contact material | Messing | |
Contact connection | Löt-/Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |