100024669 | Telegärtner

SMA socket 50 Ω, RG-223/U, RG-400/U, RG-142B/U, straight, 100024669

Order No.: 80F1570
EAN: 4018359120801
MPN:
100024669
J01151A0019
Series: SMA
100024669 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
4.8195 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.8195 €

Coaxial connector, J01151A0019, Telegärtner

SMA Bulkhead Jack Crimp G5 (RG-223/U), RG-142B/U

This product is a very popular coax connector with threaded coupling. It can be used up to frequencies of over 18 GHz (depending on type). SMA applications include communications, satellite and test equipment.

Technical Data

  • Design: Jack
  • Connector type: SMA
  • Cable group: RG 223/U
  • Connection type: other
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-223/U, RG-400/U, RG-142B/U
Kontaktanschluss sonstige
Kontaktmaterial Messing
Steckverbinder SMA
Logistics
Ursprungsland DE
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei