100024675 | Telegärtner

SMA socket 50 Ω, RG-405, Belden 1671A, straight, 100024675

Order No.: 76F315
EAN: 4018359120948
MPN:
100024675
J01151A0061
Series: SMA
100024675 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
11.1503 € *
Available: 12 pcs.
Leadtime: 3 Weeks **
Total Price:
11.15 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1503 €
10 pcs.
9.8175 €
50 pcs.
9.1630 €
150 pcs.
8.7346 €
500 pcs.
8.3062 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01151A0061, Telegärtner

SMA Bulkhead Jack G11 (UT-85) with panel seal IP 68

This product is a very popular coax connector with threaded coupling. It can be used up to frequencies of over 18 GHz (depending on type). SMA applications include communications, satellite and test equipment.

Technical Data

  • Design: Jack
  • Connector type: SMA
  • Cable group: UT-85
  • Connection type: other
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-405, Belden 1671A
Kontaktanschluss sonstige
Kontaktmaterial Messing
Steckverbinder SMA
Logistics
Ursprungsland DE
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei