100024676 | Telegärtner

SMA socket 50 Ω, solder connection, straight, 100024676

Order No.: 76F355
EAN: 4018359121198
MPN:
100024676
J01151A0141
Series: SMA
100024676 Telegärtner Coaxial Connectors Image 1
100024676 Telegärtner Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
12.6616 € *
Available: 368 pcs.
Leadtime: On Request **
Total Price:
12.66 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6616 €
10 pcs.
11.1384 €
50 pcs.
10.3887 €
150 pcs.
9.9246 €
500 pcs.
9.4248 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01151A0141, Telegärtner

SMA Panel Jack

This product is a very popular coax connector with threaded coupling. It can be used up to frequencies of over 18 GHz (depending on type). SMA applications include communications, satellite and test equipment.

Technical Data

  • Design: Jack
  • Connector type: SMA
  • Cable group: other
  • Connection type: Solder
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector SMA
Cable Group sonstige
Design gerade
Contact material Messing
Contact connection Lötanschluss
Version Buchse
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei