100024679 | Telegärtner

SMA socket 50 Ω, straight, 100024679

Order No.: 80F1574
EAN: 4018359121259
MPN:
100024679
J01151A0159
Series: SMA
Telegärtner
100024679 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
4.9385 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.9385 €

Coaxial connector, J01151A0159, Telegärtner

SMA Panel Jack

This product is a very popular coax connector with threaded coupling. It can be used up to frequencies of over 18 GHz (depending on type). SMA applications include communications, satellite and test equipment.

Technical Data

  • Design: Jack
  • Connector type: SMA
  • Cable group: other
  • Connection type: other
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kabelgruppe sonstige
Kontaktanschluss sonstige
Kontaktmaterial Messing
Steckverbinder SMA
Logistics
Ursprungsland DE
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei