100024685 | Telegärtner
SMA panel socket 50 Ω, solder/solder, angled, 100024685
Unit Price (€ / pc.)
13.5779 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
13.58 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5779 €
10 pcs.
12.6259 €
50 pcs.
11.6144 €
100 pcs.
10.5672 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMA Bulkhead, 100024685, Telegärtner
The SMA Bulkhead angle female socket is designed for printed circuit boards (PCBs) and has an impedance of 50 Ohm.
Technical specifications
Ausführung | Buchse | |
Bauform | abgewinkelt | |
Impedanz | 50 Ω | |
Kontaktanschluss | Löt/Löt | |
Kontaktmaterial | Beryllium-Kupfer | |
Steckverbinder | SMA |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |