100024688 | Telegärtner
SMA socket 50 Ω, RD-316, straight, 100024688
Unit Price (€ / pc.)
4.7243 € *
Available: 0 pcs.
Leadtime: On Request **
Coaxial connector, J01151A0229, Telegärtner
SMA Bulkhead Jack Crimp G8 (RD-316)
This product is a very popular coax connector with threaded coupling. It can be used up to frequencies of over 18 GHz (depending on type). SMA applications include communications, satellite and test equipment.
Technical Data
- Design: Jack
- Connector type: SMA
- Cable group: RD 316
- Connection type: other
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | SMA | |
Cable Group | RD-316 | |
Design | gerade | |
Contact material | Messing | |
Contact connection | sonstige | |
Version | Buchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |