100024697 | Telegärtner

SMA socket 50 Ω, straight, 100024697

Order No.: 80F1582
EAN: 4018359121846
MPN:
100024697
J01151A0531
Series: SMA
100024697 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
5.7834 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.7834 €

Coaxial connector, J01151A0531, Telegärtner

SMA Bulkhead Jack Solder pin

This product is a very popular coax connector with threaded coupling. It can be used up to frequencies of over 18 GHz (depending on type). SMA applications include communications, satellite and test equipment.

Technical Data

  • Design: Jack
  • Connector type: SMA
  • Cable group: other
  • Connection type: other
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Cable Group sonstige
Contact connection sonstige
Contact material Messing
Connector SMA
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei