100024705 | Telegärtner
SMA socket 50 Ω, angled, 100024705
Unit Price (€ / pc.)
39.0082 € *
Available: 96 pcs.
Leadtime: On Request **
Total Price:
39.01 € *
Price list
Quantity
Price per unit*
1 pcs.
39.0082 €
10 pcs.
36.2712 €
25 pcs.
33.3676 €
50 pcs.
30.3688 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01151A0651, Telegärtner
SMA Panel Angle Jack, Solder pin
This product is a very popular coax connector with threaded coupling. It can be used up to frequencies of over 18 GHz (depending on type). SMA applications include communications, satellite and test equipment.
Technical Data
- Design: Jack
- Connector type: SMA
- Cable group: other
- Connection type: other
- Angled connector: true
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Ausführung | Buchse | |
Bauform | abgewinkelt | |
Impedanz | 50 Ω | |
Kabelgruppe | sonstige | |
Kontaktanschluss | sonstige | |
Kontaktmaterial | Messing | |
Steckverbinder | SMA |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |