100024707 | Telegärtner

SMA socket 50 Ω, straight, 100024707

Order No.: 80F1587
EAN: 4018359164164
MPN:
100024707
J01151A0721
Series: SMA
Telegärtner
100024707 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.6402 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.6402 €

Coaxial connector, J01151A0721, Telegärtner

SMA Panel Jack

This product is a very popular coax connector with threaded coupling. It can be used up to frequencies of over 18 GHz (depending on type). SMA applications include communications, satellite and test equipment.

Technical Data

  • Design: Jack
  • Connector type: SMA
  • Cable group: other
  • Connection type: other
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kabelgruppe sonstige
Kontaktanschluss sonstige
Kontaktmaterial Messing
Steckverbinder SMA
Logistics
Ursprungsland DE
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei