100024730 | Telegärtner

SMA socket 50 Ω, RG-58, solder/solder, straight, 100024730

Order No.: 80F1599
EAN: 4018359346256
MPN:
100024730
J01151A1181
Series: SMA
100024730 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
5.95 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.95 €

Coaxial connector, J01151A1181, Telegärtner

SMA Straight Jack

This product is a very popular coax connector with threaded coupling. It can be used up to frequencies of over 18 GHz (depending on type). SMA applications include communications, satellite and test equipment.

Technical Data

  • Design: Jack
  • Connector type: SMA
  • Cable group: RG 58
  • Connection type: Solder/Solder
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector SMA
Cable Group RG-58
Design gerade
Contact material Messing
Contact connection Löt/Löt
Version Buchse
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei