100024761 | Telegärtner

R-SMA socket 50 Ω, RG-58C/U, solder/crimp connection, straight, 100024761

Order No.: 76F180
EAN: 4018359290412
MPN:
100024761
J01151R0021
Series: R-SMA
100024761 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.0928 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.0928 €

Coaxial connector, J01151R0021, Telegärtner

R-SMA Straight jack G1 (RG-58C/U) solder/crimp

This product is supplied with a threaded coupling, vibration resistant and can be used up to frequencies of over 6 GHz (depending on type). The impedance is controlled at 50 Ω.

Technical Data

  • Design: Jack
  • Connector type: R-SMA
  • Cable group: RG 58C/U
  • Connection type: Solder/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector R-SMA
Cable Group RG-58C/U
Design gerade
Contact material Messing
Contact connection Löt-/Crimpanschluss
Version Buchse
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei