100024773 | Telegärtner

R-SMA socket 50 Ω, 1.5/3.8, crimp/crimp, straight, 100024773

Order No.: 80F1605
EAN: 4099889832044
MPN:
100024773
J01151R0181
Series: R-SMA
100024773 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
7.7112 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.7112 €

Coaxial connector, J01151R0181, Telegärtner

R-SMA Bulkhead jack G30 (1.5/3.8), G54 (1.5/3.8 FLEX) crimp/crimp

This product is supplied with a threaded coupling, vibration resistant and can be used up to frequencies of over 6 GHz (depending on type). The impedance is controlled at 50 Ω.

Technical Data

  • Design: Jack
  • Connector type: R-SMA
  • Cable group: 1.5/3.8
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Cable Group 1.5/3.8
Contact connection Crimp/Crimp
Contact material Messing
Connector R-SMA
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei