100024841 | Telegärtner

SMB plug 50 Ω, straight, 100024841

Order No.: 80F1639
EAN: 4018359122553
MPN:
100024841
J01160A0031
Series: SMB
100024841 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
5.2360 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.2360 €

Coaxial connector, J01160A0031, Telegärtner

SMB-Bulkhead Plug Solder pin, rear mounting

This product has a snap-on coupling allowing quick but secure connection, and is usable up to 4 GHz. This connector find applications in all types of electronic equipment.

Technical Data

  • Design: Plug
  • Connector type: SMB
  • Cable group: other
  • Connection type: other
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector SMB
Cable Group sonstige
Design gerade
Contact material Messing
Contact connection sonstige
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei